You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADCMP380-1ACBZ-RL7

Analogue Comparator, Ultralow Power, Voltage, 1 Channels, 23 µs, 2V to 5.5V, WLCSP, 6 Pins

ANALOG DEVICES ADCMP380-1ACBZ-RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADCMP380-1ACBZ-RL7
Order Code:
4022565
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADCMP380 is an ultralow power voltage comparator with internal reference suitable for use in general-purpose applications. The ultralow power consumption of this device makes it suitable for power efficiency sensitive systems, such as battery-powered portable devices and energy meters. The enable input allows the user to hold the output low regardless of the state of the input. It is used in application such as portable/battery-operated equipment, battery monitors, energy harvesting etc.
  • Reference voltage is 1V
  • Open-drain output
  • Comparator with on-chip reference
  • Ultralow power consumption with ICC is 92nA (typical)
  • Enable input, input glitch immunity
  • Propagation delay is 23μs typical
  • In glitch rejection is 21μs typical
  • Operating voltage range is 2 5V to 5V
  • Operating temperature is -40°C to +85°C
  • Package style is 6-ball wafer level chip scale [WLCSP]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ultralow Power, Voltage

:
1Channels

:
23µs

:
2V to 5.5V

:
WLCSP

:
6Pins

:
Open Drain

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

3,090 In stock Need more?

3,090 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥175.74 ( ¥193.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥175.74 (¥193.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥117.63 (¥129.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥115.97 (¥127.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥114.31 (¥125.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥112.64 (¥123.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥110.98 (¥122.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥109.31 (¥120.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥107.65 (¥118.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --