You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADCMP370AKSZ-REEL
Analogue Comparator, General Purpose, 1 Channels, 5 µs, 2.25V to 5.5V, SC-70, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADCMP370AKSZ-REEL
- Order Code:
- 4296614
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADCMP370AKSZ-REEL Datasheet
Product Overview
- Operating voltage range is 2.25V to 5.5V
- Input bias current is 50nA maximum at (VIN = VCC /2, TA = -40°C to +85°C)
- Input offset current is 150nA maximum at (VIN = VCC /2, TA = -40°C to +85°C)
- Propagation delay is 5µs typical at (input overdrive = 10mV, TA = -40°C to +85°C)
- Rail-to-rail, common-mode input range
- Supply current is 4µA typical at TA = -40°C to +85°C
- Output rise time is 30ns typical at (COUT = 15pF, TA = -40°C to +85°C)
- Output fall time is 45ns typical at (COUT = 15pF, TA = -40°C to +85°C)
- 5-lead SC70 package
- Temperature range from -40°C to +85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- 1Channels
- :
- 5µs
- :
- 2.25V to 5.5V
- :
- SC-70
- :
- 5Pins
- :
- Open Drain
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
7,693 In stock Need more?
7,693 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥111.30 (¥122.43) | ( ) |
10+ | ¥110.98 (¥122.08) | ( ) |
25+ | ¥103.38 (¥113.72) | ( ) |
100+ | ¥95.78 (¥105.36) | ( ) |
250+ | ¥93.04 (¥102.34) | ( ) |
500+ | ¥90.29 (¥99.32) | ( ) |
2500+ | ¥78.85 (¥86.74) | ( ) |
10000+ | ¥72.96 (¥80.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.