You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADBMS6948WCCSZ

Battery Monitor, Multi-Chemistry, 16 Cells, 11 V to 85 V, 4 Wire, SPI Interface, SSLFCSP-EP-64

ANALOG DEVICES ADBMS6948WCCSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADBMS6948WCCSZ
Order Code:
4338986
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADBMS6948WCCSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADBMS6948WCCSZ is a 16-channel, battery pack monitoring system. This is a multi-cell battery monitor with the industry's first parallel measurement architecture, which measures up to 16 series-connected battery cells with a TME of less than 3mV over the full temperature range and lifetime. The parallel measurement architecture ensures the lowest external component cost in its category. It is the industry's only battery management system with redundancy on voltage, current, temperature, and overcurrent detection. The ADBMS6948 also provides the best-in-class integrated bidirectional current measurement capability. It measures the current flowing in and out of the battery module by measuring the voltage drop over an external sense resistor with an input offset voltage of 1µV and 0.1% gain error over a lifetime. Typical applications include mild hybrid electric vehicles, 2-wheeler and 3-wheeler electric vehicles 4-wheeler electric vehicle auxiliary battery, backup battery systems and ESS.
  • Cell voltage measurement: passive cell balancing up to 300mA per cell
  • Pack current measurement: 1µV/bit resolution, ±131mV dynamic range, 1µV over the lifetime offset
  • Dedicated charge measurement/coulomb counter and 0.1% over the lifetime gain error
  • Synchronous pack current and cell voltage measurements
  • Short/over current detection, 2 µs response time, programmable detection time and threshold
  • Dedicated outputs for MOSFET/contactor control and redundant measurement, algorithm, fault pin
  • 10 GPIO channels, low power monitoring for key-off state
  • 4-wire SPI 4MHz communication interface
  • AEC-Q100 qualified for automotive application
  • 64 pin QFN-SS package and temperature range from -40 to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multi-Chemistry

:
4 Wire, SPI

:
16Cells

:
11V

:
85V

:
SSLFCSP-EP

:
64Pins

:
-40°C

:
125°C

:
Surface Mount

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 7/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,913.78 (¥2,105.16 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,913.78 (¥2,105.16)
10+ ¥1,319.38 (¥1,451.32)
25+ ¥1,014.68 (¥1,116.15)
100+ ¥1,014.18 (¥1,115.60)
250+ ¥1,013.68 (¥1,115.05)
500+ ¥1,013.18 (¥1,114.50)
1000+ ¥992.92 (¥1,092.21)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --