You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADBF706WCCPZ411
Digital Signal Processor, 32 bit, 400MHz, 1.045 to 1.155V in, 1MB RAM, LFCSP-VQ-EP-88, -40 to 105°C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADBF706WCCPZ411
- Order Code:
- 4419950
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADBF706WCCPZ411 Datasheet
Product Overview
- 400MHz max processor instruction rate, 1024Kbytes L2 RAM
- Dual 16bit or single 32bit MAC support per cycle
- 16bit complex MAC and many other instruction set enhancements
- Crypto hardware accelerators
- Fast secure boot for IP protection
- memDMA encryption/decryption for fast run-time security
- 136Kb L1 SRAM with multi-parity bit protection (64Kb instruction, 64Kb data, 8Kb scratchpad)
- Large on-chip L2 SRAM with ECC protection 256Kb, 512Kb, 1MB variants
- Operating temperature range from -40°C to +105°C
- 88-lead LFCSP-VQ package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 32 bit
- :
- 400MHz
- :
- LFCSP-VQ-EP
- :
- 88Pins
- :
- -
- :
- CAN, I2C, SPI, UART, USB
- :
- 1MB
- :
- 1Cores
- :
- 512KB
- :
- 1.045V
- :
- 1.155V
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
39 In stock Need more?
39 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,633.54 (¥3,996.89) | ( ) |
10+ | ¥2,977.01 (¥3,274.71) | ( ) |
25+ | ¥2,702.44 (¥2,972.68) | ( ) |
100+ | ¥2,619.97 (¥2,881.97) | ( ) |
250+ | ¥2,576.39 (¥2,834.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.