You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4960-1ACPZ-R2
Operational Amplifier, Low Distortion, 1 Channels, 5 GHz, 8700 V/µs, 4.75V to 5.25V, LFCSP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4960-1ACPZ-R2
- Order Code:
- 4296500
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADA4960-1ACPZ-R2 Datasheet
Product Overview
- 5000MHz typical -3dB bandwidth at (AV = 6dB, VOUT ≤ 1V p-p, T = 25°C)
- Single resistor programmable gain from 0dB to 18dB
- Slew rate is 8700V/µs typical at (AV = 6dB, VOUT = 2V step, 20% to 80%)
- Settling time is 1ns typical at (1V step to 1%, T = 25°C)
- Overdrive recovery time is 6.7ns typical at (VIN = 1V to 0V step, AV = 12dB, VOUT ≤ 1%)
- Supply voltage is 5V typical at (T = 25°C), quiescent current is 60mA typ at (ENB high, T = 25°C)
- DC level translation, 300MHz typ bandwidth for 0.1dB flatness at (VOUT ≤ 1.0V p-p)
- Input bias current is -20µA typical at (-40°C to +85°C)
- Noise spectral density (RTI) is 4.8nV/√Hz typical at (AV = 6dB, T = 25°C)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- 5GHz
- :
- 18dB
- :
- 8700V/µs
- :
- 4.75V to 5.25V
- :
- LFCSP
- :
- 16Pins
- :
- Differential
- :
- -
- :
- -
- :
- -20µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
327 In stock Need more?
327 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,702.44 (¥4,072.68) | ( ) |
10+ | ¥2,849.72 (¥3,134.69) | ( ) |
25+ | ¥2,589.51 (¥2,848.46) | ( ) |
100+ | ¥2,297.96 (¥2,527.76) | ( ) |
250+ | ¥2,134.94 (¥2,348.43) | ( ) |
500+ | ¥2,122.40 (¥2,334.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.