You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4940-2ACPZ-R7
Operational Amplifier, 2 Channels, 260 MHz, 95 V/µs, 3V to 7V, LFCSP, 24 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4940-2ACPZ-R7
- Order Code:
- 4019057
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4940-2ACPZ-R7 Datasheet
Product Overview
- Small signal bandwidth is 260MHz
- Extremely low harmonic distortion is −122dB THD at 50KHz, −96dB THD at 1MHz
- Low input voltage noise is 3.9nV/√Hz
- Offset voltage is ±0.06 typ
- Settling time to 0.1% is 34ns
- Rail-to-rail output is −VS + 0.1V to +VS − 0.1V
- Adjustable output common-mode voltage
- Disable pin to reduce power consumption
- Operating temperature range is -40°C to +125°C
- Package style is 24-lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Amplifiers
- :
- 2Channels
- :
- 260MHz
- :
- 99dB
- :
- 95V/µs
- :
- 3V to 7V
- :
- LFCSP
- :
- 24Pins
- :
- Differential
- :
- Rail - Rail Output (RRO)
- :
- 60µV
- :
- -1.1µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,451.51 (¥1,596.66) | ( ) |
10+ | ¥1,001.64 (¥1,101.80) | ( ) |
25+ | ¥876.24 (¥963.86) | ( ) |
100+ | ¥735.16 (¥808.68) | ( ) |
250+ | ¥666.19 (¥732.81) | ( ) |
500+ | ¥664.62 (¥731.08) | ( ) |
1500+ | ¥663.06 (¥729.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.