You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4939-1YCPZ-R7
Operational Amplifier, Ultra Low Distortion, 1 Channels, 1.4 GHz, 6.8 kV/µs, 3V to 5.25V, LFCSP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4939-1YCPZ-R7
- Order Code:
- 4218466
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4939-1YCPZ-R7 Datasheet
Product Overview
- Single-supply operation range from 3.3V to 5V
- Adjustable output common-mode voltage
- Differential-to-differential or single-ended-to-differential operation
- Externally adjustable gain, stable for differential gains ≥2
- Offset voltage is ±0.5mV typical at (VOS, dm = VOUT, dm/2, VDIN+ = VDIN- = 2.5V)
- Overdrive recovery time is
1ns typical at (VIN = 0V to 1.5V step, G = 3.16) - Slew rate is 6800V/µs typical at (VOUT, dm = 2V p-p, 25% to 75%)
- 1400MHz typical -3dB small signal bandwidth at (VOUT, dm = 0.1V p-p)
- Voltage noise (RTI) is 2.3nV/√Hz typical at (f = 100KHz, TA = 25°C)
- Operating temperature is -40°C to +105°C, package style is 16-lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- 1.4GHz
- :
- 6.8kV/µs
- :
- 3V to 5.25V
- :
- LFCSP
- :
- 16Pins
- :
- Differential
- :
- -
- :
- 500µV
- :
- -10µA
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
1,039 In stock Need more?
1,039 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,484.43 (¥1,632.87) | ( ) |
10+ | ¥1,169.36 (¥1,286.30) | ( ) |
25+ | ¥1,083.15 (¥1,191.47) | ( ) |
100+ | ¥979.44 (¥1,077.38) | ( ) |
250+ | ¥956.79 (¥1,052.47) | ( ) |
500+ | ¥945.47 (¥1,040.02) | ( ) |
1500+ | ¥934.15 (¥1,027.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.