You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4938-1ACPZ-R7
Operational Amplifier, 1 Channels, 1 GHz, 4.7 kV/µs, 4.5V to 11V, 5V to ± 5V, LFCSP-EP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4938-1ACPZ-R7
- Order Code:
- 4019050
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4938-1ACPZ-R7 Datasheet
Product Overview
- Extremely low harmonic distortion (HD) -106dBc HD2 at 10MHz, -109dBc HD3 at 10MHz
- Low input voltage noise of 2.6nV/√Hz
- High speed, -3dB bandwidth of 1000MHz, G = +1
- Slew rate of 4700V/μs 0.1 dB gain flatness to 150MHz and fast overdrive recovery of 4ns
- 1mV typical offset voltage and externally adjustable gain
- Differential-to-differential or single-ended-to-differential operation
- Adjustable output common-mode voltage
- Wide supply voltage range from +5V to ±5V
- 16 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- 1GHz
- :
- 4.7kV/µs
- :
- 4.5V to 11V, 5V to ± 5V
- :
- LFCSP-EP
- :
- 16Pins
- :
- Differential
- :
- -
- :
- 3mV
- :
- -13µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
1,643 In stock Need more?
1,643 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,597.29 (¥1,757.02) | ( ) |
10+ | ¥1,264.98 (¥1,391.48) | ( ) |
25+ | ¥1,155.52 (¥1,271.07) | ( ) |
100+ | ¥979.44 (¥1,077.38) | ( ) |
250+ | ¥964.35 (¥1,060.79) | ( ) |
500+ | ¥949.26 (¥1,044.19) | ( ) |
1500+ | ¥949.22 (¥1,044.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.