You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4937-2YCPZ-R7
Operational Amplifier, Ultra Low Distortion, 2 Channels, 1.9 GHz, 6 kV/µs, 3V to 5.25V, LFCSP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4937-2YCPZ-R7
- Order Code:
- 4218464
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4937-2YCPZ-R7 Datasheet
Product Overview
- Single-supply operation range from 3.3V to 5V
- Adjustable output common-mode voltage, externally adjustable gain
- Differential-to-differential or single-ended-to-differential operation
- 1900MHz typical -3dB small signal bandwidth at (VOUT, dm = 0.1V p-p, TA = 25°C)
- Slew rate is 6000V/µs typical at (VOUT, dm = 2V p-p; 25% to 75%, TA = 25°C)
- Settling time is 7ns typical at (VOUT, dm = 2V p-p, TA = 25°C)
- Offset voltage is +2.5mV maximum at (VOS, dm = VOUT, dm/2; VDIN+ = VDIN- = 2.5V)
- Low input voltage noise is 2.2nV/√Hz typical at (f = 100KHz, TA = 25°C)
- Second harmonic is -112dBc typical at (VOUT, dm = 2V p-p; 10MHz, TA = 25°C)
- Operating temperature is -40°C to +105°C, package style is 24-lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Amplifiers
- :
- 2Channels
- :
- 1.9GHz
- :
- 6kV/µs
- :
- 3V to 5.25V
- :
- LFCSP
- :
- 24Pins
- :
- Differential
- :
- -
- :
- 500µV
- :
- -30µA
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
895 In stock Need more?
3 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
892 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
892 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,244.65 (¥1,369.12) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.