You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4930-1YCPZ-R2

Operational Amplifier, 1 Channels, 1.35 GHz, 3.4 kV/µs, 3.3V to 5V, LFCSP-EP, 16 Pins

ANALOG DEVICES ADA4930-1YCPZ-R2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4930-1YCPZ-R2
Order Code:
4019041
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4930-1YCPZ-R2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4930-1 is a very low noise, low distortion, high speed differential amplifier. This is an ideal choice for driving 1.8V high performance ADCs with resolutions up to 14bits from DC to 70MHz. The adjustable output common mode allows this to match the input of the ADC. The internal common-mode feedback loop provides exceptional output balance, suppression of even-order harmonic distortion products, and dc level translation. With this, differential gain configurations are easily realized with a simple external feedback network of four resistors determining the closed-loop gain of the amplifier. The low DC offset and excellent dynamic performance of this make them well suited for a wide variety of data acquisition and signal processing applications. Typical applications are ADC drivers, single-ended-to-differential converters, IF and baseband gain blocks, differential buffers, line drivers.
  • Low common-mode output is 0.9V on single supply
  • Fast overdrive recovery of 1.5ns
  • Externally adjustable gain, adjustable output common-mode voltage
  • Differential-to-differential or single-ended-to-differential operation
  • Single-supply operation range from 3.3V or 5V
  • Slew rate is 2877V/μs (VO, dm=2V step, 25% to 75%, VS=3.3 V, TA=25°C, TMIN to TMAX=−40°C to +105°C)
  • Input voltage noise is 1.15nV/√Hz (f=100KHz, VS=3.3 V, TA=25°C, TMIN to TMAX=−40°C to +105°C)
  • Input offset voltage is −3.1 to 3.1mV (VIP=VIN=VOCM=0V, VS=3.3V, TA=25°C, TMIN to TMAX=−40 to 105°C)
  • 16-lead LFCSP package
  • Temperature rating range from −40°C to +105°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
1.35GHz

:
64dB

:
3.4kV/µs

:
3.3V to 5V

:
LFCSP-EP

:
16Pins

:
Differential

:
-

:
350µV

:
-23µA

:
Surface Mount

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

133 In stock Need more?

133 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,106.72 ( ¥2,317.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,106.72 (¥2,317.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,650.58 (¥1,815.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,512.64 (¥1,663.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,418.59 (¥1,560.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,391.11 (¥1,530.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,377.37 (¥1,515.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --