You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4927-1YCPZ-R2

Operational Amplifier, 1 Channels, 2.3 GHz, 5 kV/µs, 4.5V to 11V, 5V to ± 5V, LFCSP-EP, 16 Pins

ANALOG DEVICES ADA4927-1YCPZ-R2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4927-1YCPZ-R2
Order Code:
4019037
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4927-1YCPZ-R2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4927 is a low noise, ultralow distortion, high speed, current feedback differential amplifier that is an ideal choice for driving high performance ADCs with resolutions up to 16bits from dc to 100MHz. The output common-mode level can easily be matched to the required ADC input common-mode levels. The internal common-mode feedback loop provides exceptional output balance and suppression of even-order distortion products. Differential gain configurations are easily realized using an external feedback network comprising four resistors. The current feedback architecture provides loop gain that is nearly independent of closed-loop gain, achieving wide bandwidth, low distortion and low noise at higher gains and lower power consumption than comparable voltage feedback amplifiers. It is suitable for use in ADC drivers, single-ended-to-differential converters, IF and baseband gain blocks, differential buffers and differential line drivers applications.
  • Wide supply operation: +5V to ±5V
  • Externally adjustable gain
  • Stability and bandwidth controlled by feedback resistor
  • Differential-to-differential or single-ended-to-differential operation
  • Adjustable output common-mode voltage
  • Better distortion at higher gains than VF amplifiers
  • High speed: slew rate: 5000V/µs typ at VOUT, dm = 2V step, 25% to 75%, ±5V operation
  • Settling time to 0.1% is 10ns typ at VOUT, dm = 2 V step
  • 16 lead LFCSP-EP package
  • Operating temperature range from -40 to 105°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
2.3GHz

:
5kV/µs

:
4.5V to 11V, 5V to ± 5V

:
LFCSP-EP

:
16Pins

:
Current Feedback

:
-

:
2mV

:
0.5µA

:
Surface Mount

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape

140 In stock Need more?

140 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,949.97 ( ¥2,144.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,949.97 (¥2,144.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,677.23 (¥1,844.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,504.80 (¥1,655.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,310.43 (¥1,441.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,161.52 (¥1,277.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,139.58 (¥1,253.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,129.85 (¥1,242.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --