You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4899-1YRDZ-R7

Operational Amplifier, 1 Channels, 600 MHz, 310 V/µs, 4.5V to 12V, NSOIC-EP, 8 Pins

ANALOG DEVICES ADA4899-1YRDZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4899-1YRDZ-R7
Order Code:
4020448
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4899-1YRDZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4899-1 is an ultralow noise and distortion unity-gain stable voltage feedback op-amp, the combination of which makes it ideal for 16bit and 18bit systems. The ADA4899-1 features a linear, low noise input stage and internal compensation that achieves high slew rates and low noise even at unity gain. The Analog Devices, Inc., proprietary next-generation XFCB process and innovative circuit design enable such high performance amplifiers. Typical applications include analogue-to-digital drivers, instrumentation, filters, IF and baseband amplifiers, DAC buffers and optical electronics.
  • Wide supply voltage range: 5V to 12V
  • High performance pinout
  • Disable mode
  • Unity-gain stable
  • High speed: -3dB bandwidth: 600MHz (G = +1)
  • Slew rate: 310V/μs
  • Offset voltage: 230μV maximum
  • Low input bias current: 100nA
  • 8 lead NSOIC-EP package
  • Operating temperature range from -40 to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
600MHz

:
310V/µs

:
4.5V to 12V

:
NSOIC-EP

:
8Pins

:
Voltage Feedback

:
-

:
35µV

:
-0.1µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

897 In stock Need more?

897 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥982.83 ( ¥1,081.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥982.83 (¥1,081.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥724.19 (¥796.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥669.33 (¥736.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥614.46 (¥675.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥561.17 (¥617.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥528.25 (¥581.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥500.04 (¥550.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥474.96 (¥522.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --