You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4898-1YRDZ
Operational Amplifier, 1 Channels, 65 MHz, 55 V/µs, ± 4.5V to ± 16.5V, NSOIC-EP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4898-1YRDZ
- Order Code:
- 4020441
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4898-1YRDZ Datasheet
Product Overview
- Ultralow noise of 0.9nV/√Hz input voltage and 2.4pA/√Hz input current
- Ultralow distortion: -93dBc at 500KHz
- Wide supply voltage range from ±5V to ±16V
- High speed: 65MHz (G = +1) -3dB bandwidth and slew rate: 55V/µs
- Unity gain stable
- Low input offset voltage is 160µV maximum and low input offset voltage drift of 1μV/°C
- Low input bias current of -0.1µA and low input bias current drift of 2nA/°C
- Supply current of 8mA
- 8 lead NSOIC-EP package
- Operating temperature range from -40°C to 105°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 65MHz
- :
- 55V/µs
- :
- 4.5V to 16.5V
- :
- NSOIC-EP
- :
- 8Pins
- :
- Voltage Feedback
- :
- -
- :
- 20µV
- :
- -0.1µA
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
103 In stock
103 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
98 more will be available on 2/19/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
98 more will be available on 2/19/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,297.89 (¥1,427.68) | ( ) |
10+ | ¥943.64 (¥1,038.00) | ( ) |
98+ | ¥648.95 (¥713.85) | ( ) |
196+ | ¥639.55 (¥703.51) | ( ) |
294+ | ¥630.14 (¥693.15) | ( ) |
588+ | ¥597.22 (¥656.94) | ( ) |
1078+ | ¥575.28 (¥632.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.