You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4897-1ARZ
Operational Amplifier, 1 Channels, 230 MHz, 120 V/µs, 3V to 10V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4897-1ARZ
- Order Code:
- 4020438
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4897-1ARZ Datasheet
Product Overview
- Input voltage noise is 1nV/√Hz at (f = 100kHz, ±5V supply)
- Input current noise is 2.8pA/√Hz at (f = 100kHz, ±5V supply)
- Low harmonic distortion is −115dBc at (100kHz, VOUT = 2V p-p)
- Low input offset voltage is 0.5mV maximum
- −3dB bandwidth is 230MHz (G = +1)
- Slew rate is 120V/μs
- Settling time to 0.1% is 45ns
- Wide voltage supply range is 3V to 10V
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 230MHz
- :
- 120V/µs
- :
- 3V to 10V
- :
- NSOIC
- :
- 8Pins
- :
- Voltage Feedback
- :
- Rail - Rail Output (RRO)
- :
- -28µV
- :
- -11µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
187 In stock Need more?
187 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
- 2548+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,199.14 (¥1,319.05) | ( ) |
10+ | ¥819.81 (¥901.79) | ( ) |
98+ | ¥612.90 (¥674.19) | ( ) |
196+ | ¥586.25 (¥644.88) | ( ) |
294+ | ¥559.60 (¥615.56) | ( ) |
588+ | ¥526.68 (¥579.35) | ( ) |
1078+ | ¥487.50 (¥536.25) | ( ) |
2548+ | ¥484.97 (¥533.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.