You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4897-1ARJZ-R7

Operational Amplifier, 1 Channels, 230 MHz, 120 V/µs, 3V to 10V, SOT-23, 6 Pins

ANALOG DEVICES ADA4897-1ARJZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4897-1ARJZ-R7
Order Code:
4020437
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4897-1ARJZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4897-1 is a unity-gain stable, low noise, rail-to-rail output, high speed voltage feedback amplifier. It has a quiescent current of 3mA with a 1/f noise of 2.4nV/√Hz at 10Hz and a spurious-free dynamic range of −80dBc at 2MHz, This amplifier is ideal solutions in a variety of applications, including ultrasound, low noise preamplifiers, drivers of high performance ADCs, PLL loop filters, and DAC buffers etc.
  • Input voltage noise is 1nV/√Hz at (f = 100kHz, ±5V supply)
  • Input current noise is 2.8pA/√Hz at (f = 100kHz, ±5V supply)
  • Low harmonic distortion is −115dBc at (100kHz, VOUT = 2V p-p)
  • Low input offset voltage is 0.5mV maximum
  • −3dB bandwidth is 230MHz (G = +1)
  • Slew rate is 120V/μs
  • Settling time to 0.1% is 45ns
  • Wide voltage supply range is 3V to 10V
  • Operating temperature range is −40°C to +125°C
  • Packaging style is 6-lead SOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
230MHz

:
120V/µs

:
3V to 10V

:
SOT-23

:
6Pins

:
Voltage Feedback

:
Rail - Rail Output (RRO)

:
-28µV

:
-11µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

500 In stock Need more?

500 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥974.99 ( ¥1,072.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥974.99 (¥1,072.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥702.24 (¥772.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥648.17 (¥712.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥594.09 (¥653.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥542.36 (¥596.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥511.01 (¥562.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥484.36 (¥532.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥457.71 (¥503.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --