You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4891-3ARUZ-R7
Operational Amplifier, 3 Channels, 105 MHz, 170 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4891-3ARUZ-R7
- Order Code:
- 4296562
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADA4891-3ARUZ-R7 Datasheet
Product Overview
- 220MHz typical -3dB bandwidth at (G = +1, VO = 0.2V p-p, TA = 25°C, VS = 5V, RL = 1Kohm to 2.5V)
- Slew rate is 170V/µs typical at (G = +2, VO = 2V step, 10% to 90%)
- Settling time to 0.1% is 28ns typical at (G = +2, VO = 2V step, TA = 25°C)
- Input voltage noise is 9nV/√Hz typical at (f = 1MHz, TA = 25°C, VS = 5V, RL = 1Kohm to 2.5V)
- Differential gain error is 0.05% typical at (G = +2, RL = 150 ohm to 2.5V, TA = 25°C)
- Differential phase error is 0.25° typical at (G = +2, RL = 150 ohm to 2.5V, TA = 25°C)
- Bandwidth for 0.1dB gain flatness is 25MHz typical at (TA = 25°C, VS = 5V, RL = 1Kohm to 2.5V)
- Wide supply voltage range from 2.7V to 5.5V, input offset voltage is ±2.5mV typical
- Quiescent current per amplifier is 4.4mA typical at (TA = 25°C, VS = 5V, RL = 1Kohm to 2.5V)
- Operating temperature range from -40°C to +125°C, 14-lead TSSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Channels
- :
- 105MHz
- :
- 170V/µs
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 14Pins
- :
- CMOS
- :
- Rail - Rail Output (RRO)
- :
- 2.5mV
- :
- 2pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
872 In stock Need more?
872 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥594.09 (¥653.50) | ( ) |
10+ | ¥404.42 (¥444.86) | ( ) |
25+ | ¥369.94 (¥406.93) | ( ) |
100+ | ¥335.45 (¥369.00) | ( ) |
250+ | ¥304.48 (¥334.93) | ( ) |
1000+ | ¥246.10 (¥270.71) | ( ) |
3000+ | ¥238.47 (¥262.32) | ( ) |
5000+ | ¥234.66 (¥258.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.