You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4891-2ARMZ-R7
Operational Amplifier, 2 Channels, 240 MHz, 170 V/µs, 2.7V to 5.5V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4891-2ARMZ-R7
- Order Code:
- 4020415
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4891-2ARMZ-R7 Datasheet
Product Overview
- High speed and fast settling, single-supply operation, wide supply range from 2.7V to 5.5V
- Input offset voltage of ±2.5mV typical and input bias current of +2pA typical at TA = 25°C, VS = 5V
- Output swings to within 50mV of supply rails
- Low distortion of 79dBc SFDR at 1MHz, linear output current of 125mA at -40dBc
- Low power of 4.4mA per amplifier
- Small-signal bandwidth (-3dB) of 240MHz (G = +1, VO = 0.2V p-p) (TA = 25°C, VS = 5V)
- Slew rate (tR/tF) of 170/210V/µs (G = +2, VO = 2V step, 10% to 90%) (TA = 25°C, VS = 5V)
- Large-signal frequency response of 40MHz (G = +2, VO = 2V p-p, RL = 150 ohm) (TA = 25°C, VS = 5V)
- 28ns settling time to 0.1% (G = +2, VO = 2V step) (TA = 25°C, VS = 5V)
- 8-lead MSOP package, -40°C to +125°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 240MHz
- :
- 170V/µs
- :
- 2.7V to 5.5V
- :
- MSOP
- :
- 8Pins
- :
- CMOS
- :
- Rail - Rail Output (RRO)
- :
- 2.5mV
- :
- 2pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
656 In stock Need more?
656 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥556.47 (¥612.12) | ( ) |
10+ | ¥326.04 (¥358.64) | ( ) |
25+ | ¥307.29 (¥338.02) | ( ) |
100+ | ¥247.55 (¥272.31) | ( ) |
250+ | ¥218.22 (¥240.04) | ( ) |
1000+ | ¥200.17 (¥220.19) | ( ) |
3000+ | ¥189.67 (¥208.64) | ( ) |
5000+ | ¥180.88 (¥198.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.