You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4870ARRZ-RL
Operational Amplifier, 2.5 kV/µs, 10V to 40V, SOIC, 20 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4870ARRZ-RL
- Order Code:
- 4020410
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADA4870ARRZ-RL Datasheet
Product Overview
- Ideal for driving high capacitive or low resistive loads
- Wide supply range from 10V to 40V
- 1A high output current drive
- Wide output voltage swing of 37V swing with 40V supply
- High slew rate of 2500V/µs
- High bandwidth of 52MHz large signal, 70MHz small signal and low noise of 2.1nV/√Hz
- Quiescent current of 32.5mA and power down to 0.75mA
- Short-circuit protection and flag (current limit of 1.2A)
- Thermal protection
- 20 lead SOIC package, operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 2.5kV/µs
- :
- 10V to 40V
- :
- SOIC
- :
- 20Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
691 In stock
691 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 750+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,841.21 (¥4,225.33) | ( ) |
10+ | ¥2,952.67 (¥3,247.94) | ( ) |
25+ | ¥2,673.99 (¥2,941.39) | ( ) |
100+ | ¥2,444.36 (¥2,688.80) | ( ) |
250+ | ¥2,350.64 (¥2,585.70) | ( ) |
750+ | ¥2,307.21 (¥2,537.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.