You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4870ACPZ

Operational Amplifier, 1 Channels, 2.5 kV/µs, 10V to 40V, ± 5V to ± 20V, LFCSP-EP, 48 Pins

ANALOG DEVICES ADA4870ACPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4870ACPZ
Order Code:
4305960
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADA4870ACPZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4870ACPZ is a unity gain stable, high speed current feedback amplifier capable of delivering 1A of output current and 2500V/μs slew rate from a 40V supply. Manufactured using the Analog Devices, Inc., proprietary high voltage extra fast complementary bipolar (XFCB) process, the innovative architecture of the device enables high output power, and high-speed signal processing solutions in applications that require driving a low impedance load. It is ideal for driving high-voltage power FETs, piezo transducers, PIN diodes, CCD panels, and a variety of other demanding applications that require high speed from high supply voltage at high output current. It is used in applications such as envelope tracking, power FET drivers, ultrasound, piezo drivers, PIN diode drivers, waveform generation, automated test equipment (ATE), CCD panel drivers, and composite amplifiers.
  • Ideal for driving high capacitive or low resistive loads, thermal protection
  • Wide supply voltage range from 10V to 40V, short-circuit protection and flag
  • 60MHz typical -3dB bandwidth at (VOUT = 2V p-p, TCASE = 25°C, AV = -5)
  • Slew rate (peak) is 2500V/µs typical at (VOUT = 30V step, AV = +2, TCASE = 25°C, AV = -5)
  • Settling time to 0.1% is 82ns typical at (VOUT = 10V step, TCASE = 25°C, AV = -5)
  • Input voltage noise density is 2.1nV/√Hz typical at (f = 100KHz, TCASE = 25°C, AV = -5)
  • Input offset voltage is -1mV typical at (TCASE = 25°C, AV = -5)
  • Quiescent current is 32.5mA typical at (SD = VEE + 5V, ON = VEE, TCASE = 25°C, AV = -5)
  • Common-mode rejection ratio is 60dB typical at (VICM = ±2V, ±18V, TCASE = 25°C, AV = -5)
  • Operating temperature range from -40°C to +85°C, 48-lead LFCSP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
-

:
2.5kV/µs

:
10V to 40V, ± 5V to ± 20V

:
LFCSP-EP

:
48Pins

:
Current Feedback

:
-

:
-1mV

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 4/18/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,631.45 ( ¥3,994.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,631.45 (¥3,994.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,679.61 (¥2,947.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,412.06 (¥2,653.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,347.87 (¥2,582.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,295.97 (¥2,525.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,250.21 (¥2,475.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --