You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4857-1YRZ
Operational Amplifier, 1 Channels, 750 MHz, 2.8 kV/µs, 4.5V to 10.5V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4857-1YRZ
- Order Code:
- 4020399
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4857-1YRZ Datasheet
Product Overview
- Full power bandwidth is 110MHz (G=1, VOUT=2Vp-p, THD
−40dBc, ±5V supply, TA=25°C) - Slew rate (10% to 90%) is 2800V/μs typ (G=1, VOUT=4V step, ±5V supply, TA=25°C)
- Harmonic distortion is −88dBc (f=10MHz, G=1, VOUT=2Vp-p (HD2), ±5V supply, TA=25°C)
- Input voltage noise is 4.4nV/√Hz (f=100KHz, ±5V supply, TA=25°C)
- Input offset voltage is ±4.5mV (±5V supply, TA=25°C)
- Input offset voltage drift is 22μV/°C maximum (TMIN to TMAX, ±5V supply, TA=25°C)
- Input bias current is −3.3μA max (±5V supply, TA=25°C)
- Wide supply voltage range from 5V to 10V
- 8-lead SOIC-N package
- Temperature rating range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 750MHz
- :
- 2.8kV/µs
- :
- 4.5V to 10.5V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 2mV
- :
- -2µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
228 In stock Need more?
228 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
- 2548+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥968.72 (¥1,065.59) | ( ) |
10+ | ¥653.65 (¥719.02) | ( ) |
98+ | ¥438.90 (¥482.79) | ( ) |
196+ | ¥430.54 (¥473.59) | ( ) |
294+ | ¥422.18 (¥464.40) | ( ) |
588+ | ¥413.82 (¥455.20) | ( ) |
1078+ | ¥393.45 (¥432.80) | ( ) |
2548+ | ¥393.12 (¥432.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.