You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4851-2YRMZ-RL
Operational Amplifier, 2 Channels, 105 MHz, 375 V/µs, 2.7V to 12V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4851-2YRMZ-RL
- Order Code:
- 4020393
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4851-2YRMZ-RL Datasheet
Product Overview
- −3dB bandwidth is 130MHz typ, power-down mode
- Slew rate is 375V/μ typ at (G = +2, VOUT = 7V step)
- Settling time to 0.1% is 55ns typ at (G = +2, VOUT = 2V step, RL = 150 ohm)
- 0.1dB flatness is 11MHz typ at (G = +2, VOUT = 1.4V p-p, RL = 150 ohm)
- Differential gain is 0.08% typ at 9G = +2, NTSC, RL = 150 ohm, VOUT = 2V p-p)
- Differential phase is 0.09% at (G = +2, NTSC, RL = 150 ohm, VOUT = 2V p-p)
- Operating supply voltage range is 2.7V to 12V
- Quiescent current per amplifier is 2.5mA typ, low voltage offset is 0.6mV typ
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead mini small outline package (MSOP)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 105MHz
- :
- 375V/µs
- :
- 2.7V to 12V
- :
- MSOP
- :
- 8Pins
- :
- Voltage Feedback
- :
- Rail - Rail Output (RRO)
- :
- 600µV
- :
- 2.2µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
3,665 In stock Need more?
3,665 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥308.80 (¥339.68) | ( ) |
10+ | ¥224.16 (¥246.58) | ( ) |
25+ | ¥209.27 (¥230.20) | ( ) |
100+ | ¥204.35 (¥224.79) | ( ) |
250+ | ¥201.90 (¥222.09) | ( ) |
500+ | ¥199.45 (¥219.40) | ( ) |
3000+ | ¥197.00 (¥216.70) | ( ) |
6000+ | ¥194.55 (¥214.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.