You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4851-1YRJZ-RL7

Operational Amplifier, 1 Channels, 105 MHz, 375 V/µs, 2.7V to 12V, SOT-23, 6 Pins

ANALOG DEVICES ADA4851-1YRJZ-RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4851-1YRJZ-RL7
Order Code:
4020389
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4851-1 single is a low cost, high speed, voltage feedback rail-to-rail output op-amp. It provides an excellent overall performance and versatility. The 130MHz, -3dB bandwidth and high slew rate make this amplifier well suited for many general-purpose, high speed applications. Typical application includes automotive infotainment systems, automotive driver assistance systems, consumer video, professional video, video switchers, active filters and clock buffers.
  • High speed, 375V/μs slew rate and 55ns settling time to 0.1%
  • Excellent video specifications of 11MHz 0.1dB flatness
  • 0.08% differential gain and 0.09° differential phase
  • Fully specified at +3V, +5V and ±5V supplies
  • Rail-to-rail output, output swings to within 60mV of either rail
  • Low voltage offset of 0.6mV
  • Wide supply range from 2.7V to 12V
  • Power-down mode and low power of 2.5mA per amplifier
  • 6 lead SOT-23 package
  • Operating temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
105MHz

:
375V/µs

:
2.7V to 12V

:
SOT-23

:
6Pins

:
Voltage Feedback

:
Rail - Rail Output (RRO)

:
600µV

:
2.2µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,508 In stock Need more?

2,508 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥446.74 ( ¥491.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥446.74 (¥491.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥280.59 (¥308.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥256.10 (¥281.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥231.60 (¥254.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥206.45 (¥227.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥191.10 (¥210.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥161.46 (¥177.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥159.37 (¥175.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --