You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4817-1ARDZ
Operational Amplifier, 1 Channels, 1.05 GHz, 870 V/µs, 5V to 10V, SOIC-EP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4817-1ARDZ
- Order Code:
- 4020374
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4817-1ARDZ Datasheet
Product Overview
- −3dB bandwidth is 1050MHz typ at (VOUT = 0.1V p-p)
- Slew rate is 870V/µs typ
- 0.1% settling time is 9ns typ
- Input bias current is 2pA typ
- Common-mode capacitance is 1.3pF typ, differential mode capacitance is 0.1pF typ
- Low distortion is −90dBc typ at 10MHz (G = 1, RL = 1Kohm)
- Linear output current is 40mA typ
- Supply quiescent current per amplifier is 19mA typ
- Operating temperature is -40°C to +105°C
- Packaging style is 8-lead standard small outline package with exposed pad
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1.05GHz
- :
- 870V/µs
- :
- 5V to 10V
- :
- SOIC-EP
- :
- 8Pins
- :
- Voltage Feedback
- :
- -
- :
- 400µV
- :
- 2pA
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
128 In stock Need more?
128 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,554.96 (¥1,710.46) | ( ) |
10+ | ¥1,186.60 (¥1,305.26) | ( ) |
98+ | ¥833.91 (¥917.30) | ( ) |
196+ | ¥812.75 (¥894.03) | ( ) |
294+ | ¥791.59 (¥870.75) | ( ) |
588+ | ¥784.24 (¥862.66) | ( ) |
1078+ | ¥780.57 (¥858.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.