You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4807-4ARUZ

Operational Amplifier, 4 Channels, 180 MHz, 250 V/µs, 2.7V to 11V, TSSOP, 14 Pins

ANALOG DEVICES ADA4807-4ARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4807-4ARUZ
Order Code:
4020371
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4807-4ARUZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4807-4 is a quad channel low noise, rail-to-rail input and output, voltage feedback amplifier. This amplifier combine low power, low noise, high speed, and dc precision to provide an attractive solution for a wide range of applications from high resolution data acquisition instrumentation to high performance battery powered and high component density systems where power consumption is importance. It feature lowest input voltage noise among high speed and offers a wide bandwidth, high slew rate, fast settling time, and excellent distortion performance. This amplifier is widely used in application such as high resolution analogue-to-digital converter (ADC) drivers, portable and battery-powered instruments and systems, high component density data acquisition systems, audio signal conditioning, active filters etc.
  • Low input noise is 3.1nV/√Hz at (f = 100kHz with 29Hz 1/f corner)
  • Input current noise is 0.7pA/√Hz at (f = 100kHz with 2kHz 1/f corner)
  • −3dB bandwidth is 180MHz (G = +1, VOUT = 20mV p-p)
  • Slew rate is 225V/μs for 5V step (rise), dynamic power scaling
  • Settling time is 47ns to 0.1% for 4V step, operating temperature range is −40°C to +125°C
  • Input offset voltage is ±850μV, input offset voltage drift is 3.7μV/°C
  • Input offset current is 100nA, input offset current drift is 250pA/°C
  • Low distortion is −84dBc at (fC = 1MHz, VOUT = 2V p-p)
  • Quiescent supply current per amplifier is 1.0mA at ±5V
  • Packaging style is 14-lead thin shrink small outline package [TSSOP]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
180MHz

:
250V/µs

:
2.7V to 11V

:
TSSOP

:
14Pins

:
Voltage Feedback

:
Rail - Rail Input / Output (RRIO)

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,391.96 ( ¥1,531.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 96+
  • 192+
  • 288+
  • 576+
  • 1056+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,391.96 (¥1,531.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥938.72 (¥1,032.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
96+ ¥690.36 (¥759.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
192+ ¥638.83 (¥702.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
288+ ¥637.59 (¥701.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
576+ ¥636.35 (¥699.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1056+ ¥635.11 (¥698.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --