You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4807-1AKSZ-R2
Operational Amplifier, 1 Channels, 180 MHz, 250 V/µs, 2.7V to 11V, SC-70, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4807-1AKSZ-R2
- Order Code:
- 4020363
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADA4807-1AKSZ-R2 Datasheet
Product Overview
- Low input noise is 3.1nV/√Hz at (f = 100kHz with 29Hz 1/f corner)
- Input current noise is 0.7pA/√Hz at (f = 100kHz with 2kHz 1/f corner)
- −3dB bandwidth is 180MHz (G = +1, VOUT = 20mV p-p)
- Slew rate is 225V/μs for 5V step (rise), dynamic power scaling
- Settling time is 47ns to 0.1% for 4V step, operating temperature range is −40°C to +125°C
- Input offset voltage is ±125μV, input offset voltage drift is 3.7μV/°C
- Input offset current is 100nA, input offset current drift is 250pA/°C
- Low distortion is −95dBc at (fC = 1MHz, VOUT = 2V p-p)
- Quiescent supply current per amplifier is 1.0mA at ±5V
- Packaging style is 6-lead thin shrink small outline transistor package [SC70]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 180MHz
- :
- 250V/µs
- :
- 2.7V to 11V
- :
- SC-70
- :
- 6Pins
- :
- Voltage Feedback
- :
- Rail - Rail Input / Output (RRIO)
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 10/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥846.38 (¥931.02) | ( ) |
10+ | ¥553.96 (¥609.36) | ( ) |
25+ | ¥477.46 (¥525.21) | ( ) |
100+ | ¥391.02 (¥430.12) | ( ) |
250+ | ¥377.77 (¥415.55) | ( ) |
500+ | ¥354.26 (¥389.69) | ( ) |
2500+ | ¥308.80 (¥339.68) | ( ) |
5000+ | ¥305.67 (¥336.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.