You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4806-1ARJZ-R2
Operational Amplifier, Rail to Rail, 1 Channels, 120 MHz, 190 V/µs, 2.7V to 10V, SOT-23, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4806-1ARJZ-R2
- Order Code:
- 4296559
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADA4806-1ARJZ-R2 Datasheet
Product Range Selector (ADA4806-1 Series)
See all from this product rangeProduct Overview
- Wide supply voltage range from 2.7V to 10V
- 120MHz typical -3dB bandwidth at (G = +1, VOUT = 0.02V p-p, VS = ±5V at TA = 25°C)
- Slew rate is 190V/µs typical at (G = +1, VOUT = 2V step, VS = ±5V at TA = 25°C)
- Input voltage noise is 5.2nV/√Hz typical at (f = 100KHz, VS = ±5V at TA = 25°C)
- Input offset voltage drift is 0.2µV/°C typical at (TMIN to TMAX, 4 σ, VS = ±5V at TA = 25°C
- Input offset voltage is 125µV typical at (VS = ±5V at TA = 25°C; RF = 0 ohm for G = +1)
- Quiescent current per amplifier is 570µA typical at (VS = ±5V at TA = 25°C; RF = 0 ohm for G = +1)
- Input offset current is 2.1nA typical at (VS = ±5V at TA = 25°C; RF = 0 ohm for G = +1)
- Settling time to 0.1% is 35ns typical at (G = +1, VOUT = 2V step, VS = ±5V at TA = 25°C
- Operating temperature range from -40°C to +125°C, 8-lead SOT-23 package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 120MHz
- :
- 190V/µs
- :
- 2.7V to 10V
- :
- SOT-23
- :
- 8Pins
- :
- Voltage Feedback
- :
- Rail - Rail Output (RRO)
- :
- 14µV
- :
- 550nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- ADA4806-1 Series
- :
- -
Technical Documents (1)
155 In stock Need more?
155 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥721.05 (¥793.16) | ( ) |
10+ | ¥545.49 (¥600.04) | ( ) |
25+ | ¥501.60 (¥551.76) | ( ) |
100+ | ¥457.71 (¥503.48) | ( ) |
250+ | ¥363.66 (¥400.03) | ( ) |
500+ | ¥351.41 (¥386.55) | ( ) |
2500+ | ¥345.29 (¥379.82) | ( ) |
5000+ | ¥339.17 (¥373.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.