You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4805-1ARJZ-R7
Operational Amplifier, 1 Channels, 120 MHz, 190 V/µs, 2.7V to 10V, SOT-23, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4805-1ARJZ-R7
- Order Code:
- 4020358
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4805-1ARJZ-R7 Datasheet
Product Overview
- Low input offset voltage is 125µV max, slew rate is 160V/µs typ at (G = +1, VOUT = 2V step)
- Low input offset voltage drift is 0.2µV/°C (typical)
- Quiescent current per amplifier is 500µA typ at (VS = 5V at TA = 25°C; RF = 0 ohm for G = +1)
- Fully specified at VS = 3V, 5V, ±5V, low input bias current is 470nA typ
- Input common-mode range is −VS − 0.1V to +VS − 1V
- −3dB bandwidth is 105MHz typ at (G = +1, VOUT = 0.02V p-p)
- Input voltage noise is 5.9nV/√Hz at 100kHz, input current noise is 0.6pA/√Hz at 100kHz
- Low distortion is −102dBc/−126dBc HD2/HD3 at 100kHz
- Operating temperature is −40°C to +125°C, settling time to 0.1% is 35ns at (G = +1, VOUT = 2V step)
- Packaging style is 6-lead small outline transistor package [SOT-23]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 120MHz
- :
- 190V/µs
- :
- 2.7V to 10V
- :
- SOT-23
- :
- 6Pins
- :
- Voltage Feedback
- :
- Rail - Rail Output (RRO)
- :
- 13µV
- :
- 550nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
2,621 In stock Need more?
2,621 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥583.11 (¥641.42) | ( ) |
10+ | ¥384.04 (¥422.44) | ( ) |
25+ | ¥353.48 (¥388.83) | ( ) |
100+ | ¥322.91 (¥355.20) | ( ) |
250+ | ¥297.83 (¥327.61) | ( ) |
500+ | ¥264.91 (¥291.40) | ( ) |
3000+ | ¥241.40 (¥265.54) | ( ) |
6000+ | ¥234.66 (¥258.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.