You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4692-2ARZ-R7

Operational Amplifier, 2 Channels, 3.6 MHz, 1.3 V/µs, 2.7V to 5V, ± 1.35V to ± 2.5V, NSOIC

ANALOG DEVICES ADA4692-2ARZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4692-2ARZ-R7
Order Code:
4020351
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4692-2ARZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4692-2 is a dual channel, rail-to-rail output, single-supply amplifier. It features low power, wide bandwidth, and low noise. This amplifier is ideal for a wide variety of applications. Audio, filters, photodiode amplifiers, and charge amplifiers, all benefit from this combination of performance and features. Additional applications for this amplifier include portable consumer audio players with low noise and low distortion that provide high gain and slew rate response over the audio band at low power. Industrial applications with high impedance sensors, such as pyroelectric and IR sensors, benefit from the high impedance and low 0.5pA input bias, low offset drift, and enough bandwidth and response for low gain applications. It is widely used in application such as photodiode amplifiers, sensor amplifiers, portable medical and instrumentation, portable audio: MP3s, PDAs, and smartphones, communications, low-side current sense, ADC drivers, active filters, sample-and-hold etc.
  • Supply current per amplifier is 180μA typical
  • Voltage noise density is 16nV/√Hz typical
  • Bandwidth is 3.6MHz typ
  • Offset voltage is 3.5mV max at (VCM = −0.1V to +3.9V; −40°C TA +125°C)
  • Low offset voltage drift is 1μV/°C typ at (−40°C TA +125°C)
  • Low distortion(THD + N) is 0.003% typ at (AV = +1, RL = 600 ohm, f = 1kHz, VIN rms = 0.8Vrms)
  • Single supply voltage is 2.7V to 5V or dual supply voltage is ±1.35V to ±2.5V
  • Slew rate is 1.3V/µs at (RL = 2Kohm, 600 ohm, CL = 20pF, AV = +1)
  • Operating temperature range is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3.6MHz

:
1.3V/µs

:
2.7V to 5V, ± 1.35V to ± 2.5V

:
NSOIC

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
3.5V

:
0.5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

918 In stock Need more?

918 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥368.37 ( ¥405.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥368.37 (¥405.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥277.45 (¥305.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥251.59 (¥276.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥225.72 (¥248.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥202.21 (¥222.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥145.00 (¥159.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥144.76 (¥159.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥144.75 (¥159.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --