You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4692-2ACPZ-R7
Operational Amplifier, 2 Channels, 3.6 MHz, 1.3 V/µs, 2.7V to 5V, ± 1.35V to ± 2.5V, LFCSP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4692-2ACPZ-R7
- Order Code:
- 4020349
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4692-2ACPZ-R7 Datasheet
Product Overview
- Supply current per amplifier is 180μA typical
- Voltage noise density is 16nV/√Hz typical
- Bandwidth is 3.6MHz typ
- Offset voltage is 3.5mV max at (VCM = −0.1V to +3.9V; −40°C
TA +125°C) - Low offset voltage drift is 1μV/°C typ at (−40°C
TA +125°C) - Low distortion(THD + N) is 0.003% typ at (AV = +1, RL = 600 ohm, f = 1kHz, VIN rms = 0.8Vrms)
- Single supply voltage is 2.7V to 5V or dual supply voltage is ±1.35V to ±2.5V
- Slew rate is 1.3V/µs at (RL = 2Kohm, 600 ohm, CL = 20pF, AV = +1)
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3.6MHz
- :
- 1.3V/µs
- :
- 2.7V to 5V, ± 1.35V to ± 2.5V
- :
- LFCSP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 3.5V
- :
- 0.5pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
600 In stock Need more?
600 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥418.53 (¥460.38) | ( ) |
10+ | ¥250.80 (¥275.88) | ( ) |
25+ | ¥228.86 (¥251.75) | ( ) |
100+ | ¥206.91 (¥227.60) | ( ) |
250+ | ¥188.10 (¥206.91) | ( ) |
500+ | ¥158.32 (¥174.15) | ( ) |
3000+ | ¥143.74 (¥158.11) | ( ) |
6000+ | ¥138.89 (¥152.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.