You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4691-4ACPZ-R2
Operational Amplifier, Quad, 4 Channels, 3.6 MHz, 1.1 V/µs, 2.7V to 5V, ± 1.35V to ± 2.5V, LFCSP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4691-4ACPZ-R2
- Order Code:
- 4218461
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ADA4691-4 Series
- Technical Datasheet:
- ADA4691-4ACPZ-R2 Datasheet
Product Range Selector (ADA4691-4 Series)
See all from this product rangeProduct Overview
- Very low input bias current is 0.5pA typical at (TA = 25°C)
- Low noise is 16nV/√Hz typical at (TA = 25°C)
- 3.6MHz typical bandwidth at (RL = 1Mohm, CL = 35pF, AV = +1)
- Offset voltage is 4mV maximum at (TA = 25°C)
- Low offset voltage drift is 4μV/°C maximum at (TA = 25°C)
- Distortion is 0.009% typical at (TA = 25°C)
- Single supply operation range from 2.7V to 5V
- Dual supply operation range from ±1.35V to ±2.5V
- Slew rate is 1.1V/µs typical at (TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 16-lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 3.6MHz
- :
- 1.1V/µs
- :
- 2.7V to 5V, ± 1.35V to ± 2.5V
- :
- LFCSP
- :
- 16Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 500µV
- :
- 0.5pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- ADA4691-4 Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
742 In stock Need more?
742 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,029.85 (¥1,132.84) | ( ) |
10+ | ¥699.11 (¥769.02) | ( ) |
25+ | ¥612.90 (¥674.19) | ( ) |
100+ | ¥517.28 (¥569.01) | ( ) |
250+ | ¥470.18 (¥517.20) | ( ) |
500+ | ¥446.62 (¥491.28) | ( ) |
1000+ | ¥423.06 (¥465.37) | ( ) |
2500+ | ¥399.50 (¥439.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.