You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4666-2ACPZ-R7

Operational Amplifier, 2 Channels, 4 MHz, 2 V/µs, 3V to 18V, ± 1.5V to ± 9V, LFCSP, 8 Pins

ANALOG DEVICES ADA4666-2ACPZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4666-2ACPZ-R7
Order Code:
4020343
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4666-2ACPZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4666-2 is a dual, rail-to-rail input/output amplifier optimized for low power, high bandwidth and wide operating supply voltage range applications. Typical applications include current shunt monitors, active filters, portable medical equipment, buffer/level shifting, high impedance sensor interfaces and battery powered instrumentation.
  • Single-supply operation: 3V to 18V
  • Dual-supply operation: ±1.5V to ±9V
  • Unity-gain stable
  • Low offset voltage: 2.2mV max at VCM = 0V to 18V, low input bias current: 15pA max
  • Gain bandwidth product: 4MHz typ at AV = 100 and unity-gain crossover: 4MHz typ at AVO = 1
  • 2.1MHz typ -3dB closed-loop bandwidth
  • 2V/µs typ slew rate at AV = 1
  • 1.3µs typ settling time to 0.1%
  • 8 lead LFCSP package
  • Operating temperature range from -40 to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
4MHz

:
2V/µs

:
3V to 18V, ± 1.5V to ± 9V

:
LFCSP

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
500µV

:
0.5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

687 In stock Need more?

687 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥512.58 ( ¥563.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥512.58 (¥563.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥390.31 (¥429.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥356.61 (¥392.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥322.91 (¥355.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥291.56 (¥320.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥241.40 (¥265.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥233.06 (¥256.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥228.34 (¥251.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --