You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4665-2ARZ-R7

Operational Amplifier, 2 Channels, 1.2 MHz, 1 V/µs, 5V to 16V, ± 2.5V to ± 8V, NSOIC, 8 Pins

ANALOG DEVICES ADA4665-2ARZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4665-2ARZ-R7
Order Code:
4020342
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4665-2ARZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4665-2 is a rail-to-rail input/output dual amplifier optimized for lower power budget designs. The combination of this features, together with a wide supply voltage range from 5V to 16V, allows the device to be used in a wide variety of other applications, including process control, instrumentation equipment, buffering, and sensor front ends. Furthermore, its rail-to-rail input and output swing adds to its versatility. It is widely used in application such as portable systems, high density power budget systems, medical equipment, physiological measurement, precision references, multipole filters, sensors, transimpedance amplifiers, buffer/level shifting etc.
  • Supply current per amplifier is 290μA typ
  • Low input bias current is 0.1pA typ
  • Wide bandwidth is 1.2MHz typ
  • Slew rate is 1V/μs typ
  • Offset voltage drift is 3μV/°C typ
  • Dual-supply operation is ±2.5V to ±8V
  • Unity gain stable
  • Voltage noise is 3μV typ at (f = 0.1Hz to 10Hz)
  • Operating temperature is -40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.2MHz

:
1V/µs

:
5V to 16V, ± 2.5V to ± 8V

:
NSOIC

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
1mV

:
0.1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

3,961 In stock Need more?

3,961 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥443.61 ( ¥487.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥443.61 (¥487.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥338.58 (¥372.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥308.02 (¥338.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥277.45 (¥305.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥249.24 (¥274.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥195.94 (¥215.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥190.89 (¥209.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥185.83 (¥204.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --