You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4638-1ARZ

Operational Amplifier, 1 Channels, 1.5 MHz, 1.5 V/µs, 4.5V to 30V, ± 2.25V to ± 15V, NSOIC

ANALOG DEVICES ADA4638-1ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4638-1ARZ
Order Code:
4020332
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4638-1ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4638-1 is a high voltage, high precision, zero-drift amplifier featuring rail-to-rail output swing. The ADA4638-1 is suited for high precision applications where large error sources cannot be tolerated. Pressure sensors, medical equipment, and strain gauge amplifiers benefit greatly from nearly zero drift over the wide operating temperature range. Many applications can take advantage of the rail-to-rail output swing provided by the ADA4638-1 to maximize the signal to-noise ratio (SNR). Typical application includes electronic weigh scale, pressure and position sensors, strain gauge amplifiers, medical instrumentation and thermocouple amplifiers.
  • Single supply range from 4.5V to 30V
  • Dual supply range from ±2.25V to ±15V
  • 4.5μV maximum low offset voltage at VS = 30V
  • 0.08μV/°C maximum input offset voltage drift at VS = 30V
  • High gain of 130dB minimum
  • High PSRR of 120dB minimum
  • Input common-mode range includes lower supply rail and rail-to-rail output
  • Low supply current of 0.95mA maximum
  • 8 lead NSOIC package
  • Operating temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.5MHz

:
1.5V/µs

:
4.5V to 30V, ± 2.25V to ± 15V

:
NSOIC

:
8Pins

:
Zero Drift

:
Rail - Rail Output (RRO)

:
500µV

:
45pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

300 In stock Need more?

300 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥801.00 ( ¥881.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥801.00 (¥881.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥537.66 (¥591.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥407.55 (¥448.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥384.04 (¥422.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥360.53 (¥396.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥344.85 (¥379.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥333.88 (¥367.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥333.19 (¥366.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --