You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4637-1ARZ
Operational Amplifier, 1 Channels, 79.9 MHz, 170 V/µs, ± 5V to ± 15V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4637-1ARZ
- Order Code:
- 4020331
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4637-1ARZ Datasheet
Product Overview
- Low offset voltage is 120μV typ
- Offset drift is 1μV/°C typical
- Very low input bias current is 5pA max
- Gain bandwidth is 79MHz
- Voltage noise density is 6.1nV/√Hz typ at 1kHz
- Slew rate is 170V/μs typ
- Large signal voltage gain is 120dB typical
- High CMRR is 110dB typical, high PSRR is 108dB typical
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 79.9MHz
- :
- 170V/µs
- :
- 5V to 15V
- :
- NSOIC
- :
- 8Pins
- :
- JFET
- :
- -
- :
- 120µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
152 In stock Need more?
152 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,881.38 (¥2,069.52) | ( ) |
10+ | ¥1,322.35 (¥1,454.59) | ( ) |
98+ | ¥1,178.15 (¥1,295.97) | ( ) |
196+ | ¥1,016.98 (¥1,118.68) | ( ) |
294+ | ¥938.92 (¥1,032.81) | ( ) |
588+ | ¥891.39 (¥980.53) | ( ) |
1078+ | ¥851.95 (¥937.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.