You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4627-1BRZ

Operational Amplifier, 1 Channels, 19 MHz, 82 V/µs, ± 5V to ± 15V, NSOIC, 8 Pins

ANALOG DEVICES ADA4627-1BRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4627-1BRZ
Order Code:
4020329
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4627-1BRZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4627-1 is a wide bandwidth precision amplifier featuring low noise, very low offset, drift, and bias current. This amplifier combine the best specifications of precision dc and high speed ac opamps. It is suited for applications where error sources cannot be tolerated. It is widely used in application such as high impedance sensors, photodiode amplifier, precision instrumentation, phase-locked loop filters, high end, professional audio, DAC output amplifier, ATE, medical etc.
  • Low offset voltage is 70μV typ
  • Offset drift is 1μV/°C typical
  • Very low input bias current is 5pA max
  • Gain bandwidth is 19MHz
  • Voltage noise density is 6.1nV/√Hz typ at 1kHz
  • Slew rate is 82V/μs typ
  • Large signal voltage gain is 120dB typical
  • High CMRR is 116dB typical, high PSRR is 112dB typical
  • Operating temperature range is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
19MHz

:
82V/µs

:
5V to 15V

:
NSOIC

:
8Pins

:
JFET

:
-

:
70µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

78 In stock Need more?

78 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,072.24 ( ¥2,279.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,072.24 (¥2,279.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,707.01 (¥1,877.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥1,238.33 (¥1,362.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥1,209.33 (¥1,330.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥1,180.33 (¥1,298.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥1,161.52 (¥1,277.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥1,151.21 (¥1,266.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --