You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4625-1ARDZ-R7
Operational Amplifier, 1 Channels, 18 MHz, 48 V/µs, 5V to 36V, ± 2.5V to ± 18V, NSOIC-EP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4625-1ARDZ-R7
- Order Code:
- 4020324
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4625-1ARDZ-R7 Datasheet
Product Overview
- Single-supply operation: 5V to 36V and dual-supply operation: ±2.5V to ±18V
- Input voltage range includes V-
- Rail to rail output, high capacitive load drive capability, no phase reversal, unity-gain stable
- Wide gain bandwidth product: 18MHz typical
- High slew rate: 48V/µs typical and fast settling: 0.01% in 700ns typical
- Low voltage noise density: 3.3nV/√Hz typ at 1KHz and low offset voltage: ±80µV max at TA = 25°C
- Low peak-to-peak noise: 0.15µV p-p, 0.1Hz to 10Hz
- Offset voltage drift: ±2.1µV/°C maximum at TA = −40°C to 125°C
- 8-lead standard small outline package with exposed pad [SOIC
- N
- EP]
- Operating temperature range from -40 to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 18MHz
- :
- 48V/µs
- :
- 5V to 36V, ± 2.5V to ± 18V
- :
- NSOIC-EP
- :
- 8Pins
- :
- JFET
- :
- Rail - Rail Output (RRO)
- :
- 15µV
- :
- 15pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
589 In stock Need more?
589 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,990.73 (¥2,189.80) | ( ) |
10+ | ¥1,428.00 (¥1,570.80) | ( ) |
25+ | ¥1,275.95 (¥1,403.55) | ( ) |
100+ | ¥1,098.82 (¥1,208.70) | ( ) |
250+ | ¥1,012.61 (¥1,113.87) | ( ) |
500+ | ¥994.13 (¥1,093.54) | ( ) |
1000+ | ¥991.38 (¥1,090.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.