You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4622-2BRZ-R7

Operational Amplifier, 2 Channels, 8 MHz, 23 V/µs, 5V to 30V, ± 2.5V to ± 15V, SOIC, 8 Pins

ANALOG DEVICES ADA4622-2BRZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4622-2BRZ-R7
Order Code:
4217944
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4622-2BRZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4622-2 is a 30V, low bias current, RRO, precision op-amp. It is a single-supply, rail-to-rail output, precision junction field effect transistors input op-amp. It includes many improvements that make them desirable as upgrades without compromising the flexibility and ease of use that makes the AD822 useful for a wide variety of applications. The input voltage range includes the negative supply and the output swings rail-to-rail. Input EMI filters increase signal robustness in the face of closely located switching noise sources. The speed, in terms of bandwidth and slew rate, increases along with a strong output drive to improve settling time performance and enables the devices to drive the inputs of modern single-ended, successive approximation register analogue-to-digital converters. Application includes high output impedance sensor interfaces, photodiode sensor interfaces, transimpedance amplifiers, ADC drivers, precision filters and signal conditioning.
  • 8MHz typical gain bandwidth product (AV = 100, CL = 35pF)
  • 23V/µs typical slew rate (VOUT = ±12.5V, RL = 2Kohm, load capacitor (CL) =100pF, AV = 1)
  • Maximum input bias current is ±10pA (VSY = ±15V, VCM = VOUT = 0V, TA = 25°C)
  • Input voltage range includes pin V-, rail-to-rail output
  • Maximum offset voltage is ±0.8mV (-40°C TA +125°C, VSY = ±15V, VCM = VOUT = 0V)
  • Typical electromagnetic interference rejection ratio is 90dB (f = 1000MHz, TA = 25°C)
  • Industry-standard package and pinouts
  • 100dB typical common-mode rejection ratio (VCM = -15V to +12V, -40 TA +125°C)
  • 103dB typical power supply rejection ratio (VSY = ±4V to ±18V, -40°C TA +125°C)
  • 8 lead SOIC package, operating temperature range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
8MHz

:
23V/µs

:
5V to 30V, ± 2.5V to ± 15V

:
SOIC

:
8Pins

:
JFET

:
Rail - Rail Output (RRO)

:
40µV

:
2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

479 In stock Need more?

479 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,384.11 ( ¥1,522.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,384.11 (¥1,522.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,080.01 (¥1,188.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥995.37 (¥1,094.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥918.56 (¥1,010.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥877.80 (¥965.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥851.16 (¥936.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥832.79 (¥916.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --