You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4622-2ACPZ-R7
Operational Amplifier, 2 Channels, 8 MHz, 23 V/µs, 5V to 30V, ± 2.5V to ± 15V, LFCSP-EP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4622-2ACPZ-R7
- Order Code:
- 4218458
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4622-2ACPZ-R7 Datasheet
Product Overview
- Wide gain bandwidth product is 8MHz typical
- High slew rate is 23V/µs typical at (low to high transition, TA = 25°C)
- Input bias current is +2pA typical at (TA = 25°C)
- Offset voltage is ±0.8mV maximum at (TA = 25°C)
- Rail-to-rail output, input voltage range includes pin V-
- Electromagnetic interference rejection ratio is 90dB typ at (f = 1000MHz and f = 2400MHz)
- Low offset voltage drift is ±4µV/°C maximum at (TA = 25°C)
- Supply current per amplifier is 665µA typical at (TA = 25°C)
- 15.5MHz typical -3dB bandwidth at (TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 8-lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 8MHz
- :
- 23V/µs
- :
- 5V to 30V, ± 2.5V to ± 15V
- :
- LFCSP-EP
- :
- 8Pins
- :
- JFET
- :
- Rail - Rail Output (RRO)
- :
- 40µV
- :
- 2pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
1,455 In stock Need more?
1,455 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,123.90 (¥1,236.29) | ( ) |
10+ | ¥724.19 (¥796.61) | ( ) |
25+ | ¥661.49 (¥727.64) | ( ) |
100+ | ¥598.79 (¥658.67) | ( ) |
250+ | ¥553.33 (¥608.66) | ( ) |
500+ | ¥525.12 (¥577.63) | ( ) |
1500+ | ¥500.87 (¥550.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.