You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4622-1ARZ

Operational Amplifier, 1 Channels, 8 MHz, 23 V/µs, 5V to 30V, ± 2.5V to ± 15V, NSOIC, 8 Pins

ANALOG DEVICES ADA4622-1ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4622-1ARZ
Order Code:
4020313
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4622-1ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4622-1 is a single-supply, rail-to-rail output (RRO), precision junction field effect transistor (JFET) input opamps. The input voltage range includes the negative supply and the output swings rail-to-rail. Input EMI filters increase the signal robustness in the face of closely located switching noise sources. The speed, in terms of bandwidth and slew rate, increases along with a strong output drive to improve settling time performance and enables the devices to drive the inputs of modern single ended, successive approximation register (SAR) analog-to digital converters (ADCs). It is widely used in application such as high output impedance sensor interfaces, photodiode sensor interfaces, transimpedance amplifiers, ADC drivers, precision filters and signal conditioning etc.
  • Wide gain bandwidth is 8MHz typ
  • High slew rate is 23V/µs typical (low to high), −18 V/µs typical (high to low)
  • Low input bias current is ±10pA maximum at TA = 25°C
  • Low offset voltage is ±0.8mV maximum at TA = 25°C
  • Low offset voltage drift is ±2µV/°C typical, ±15µV/°C maximum
  • Input voltage range includes pin V−, CMRR is 81dB at (−40°C TA +125°C)
  • Electromagnetic interference rejection ratio (EMIRR) 90dB typical at f = 1000MHz and f = 2400MHz
  • Industry-standard package and pinouts, voltage noise is 0.75µV p-p at 0.1Hz to 10Hz
  • Operating temperature range is −40°C to +125°C, crosstalk is −112dB at (f=1kHz)
  • Package style is 8-lead standard small outline package [SOIC-N]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
8MHz

:
23V/µs

:
5V to 30V, ± 2.5V to ± 15V

:
NSOIC

:
8Pins

:
JFET

:
Rail - Rail Output (RRO)

:
40µV

:
2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

37 In stock Need more?

37 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥553.33 ( ¥608.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥553.33 (¥608.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥374.64 (¥412.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥367.80 (¥404.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥364.37 (¥400.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥360.94 (¥397.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥357.51 (¥393.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥354.08 (¥389.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥351.00 (¥386.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --