You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4622-1ARZ-R7
Operational Amplifier, 1 Channels, 8 MHz, 23 V/µs, 5V to 30V, ± 2.5V to ± 15V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4622-1ARZ-R7
- Order Code:
- 4020314
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4622-1ARZ-R7 Datasheet
Product Overview
- Wide gain bandwidth is 8MHz typ
- High slew rate is 23V/µs typical (low to high), −18 V/µs typical (high to low)
- Low input bias current is ±10pA maximum at TA = 25°C
- Low offset voltage is ±0.8mV maximum at TA = 25°C
- Low offset voltage drift is ±2µV/°C typical, ±15µV/°C maximum
- Input voltage range includes pin V−, CMRR is 81dB at (−40°C
TA +125°C) - Electromagnetic interference rejection ratio (EMIRR) 90dB typical at f = 1000MHz and f = 2400MHz
- Industry-standard package and pinouts, voltage noise is 0.75µV p-p at 0.1Hz to 10Hz
- Operating temperature range is −40°C to +125°C, crosstalk is −112dB at (f=1kHz)
- Package style is 8-lead standard small outline package [SOIC-N]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 8MHz
- :
- 23V/µs
- :
- 5V to 30V, ± 2.5V to ± 15V
- :
- NSOIC
- :
- 8Pins
- :
- JFET
- :
- Rail - Rail Output (RRO)
- :
- 40µV
- :
- 2pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
76 In stock Need more?
76 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥793.16 (¥872.48) | ( ) |
10+ | ¥517.28 (¥569.01) | ( ) |
25+ | ¥493.77 (¥543.15) | ( ) |
100+ | ¥470.25 (¥517.28) | ( ) |
250+ | ¥427.93 (¥470.72) | ( ) |
1000+ | ¥376.20 (¥413.82) | ( ) |
3000+ | ¥361.26 (¥397.39) | ( ) |
5000+ | ¥353.79 (¥389.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.