You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4622-1ARJZ-R7
Operational Amplifier, 1 Channels, 8 MHz, 23 V/µs, 5V to 30V, ± 2.5V to ± 15V, SOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4622-1ARJZ-R7
- Order Code:
- 4210449
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4622-1ARJZ-R7 Datasheet
Product Overview
- Next generation of the AD820/AD822/AD824, input voltage range includes pin V-
- Wide gain bandwidth product is 8MHz typical at (AV = 100, CL = 35pF, VSY = ±15V)
- Slew rate is 23V/µs typical at (low to high transition, VSY = ±15V)
- Low input bias current is ±10pA maximum at (VSY = ±15V, TA = 25°C)
- Low offset voltage is ±0.8mV maximum at (VSY = ±15V, TA = 25°C)
- Low offset voltage drift is ±4µV/°C maximum at (VSY = ±15V, TA = 25°C)
- Electromagnetic interference rejection ratio is 90dB typ at (VIN = 100mV p-p)
- Voltage noise is 0.75µV p-p typical at (0.1Hz to 10Hz)
- Settling time (to 0.1%) is 1.5µs typical at (VSY = ±15V, TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 5-lead SOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 8MHz
- :
- 23V/µs
- :
- 5V to 30V, ± 2.5V to ± 15V
- :
- SOT-23
- :
- 5Pins
- :
- JFET
- :
- Rail - Rail Output (RRO)
- :
- 40µV
- :
- 2pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,770 In stock Need more?
1,770 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥716.35 (¥787.99) | ( ) |
10+ | ¥484.36 (¥532.80) | ( ) |
25+ | ¥429.50 (¥472.45) | ( ) |
100+ | ¥374.64 (¥412.10) | ( ) |
250+ | ¥364.45 (¥400.90) | ( ) |
500+ | ¥354.26 (¥389.69) | ( ) |
3000+ | ¥333.43 (¥366.77) | ( ) |
6000+ | ¥317.62 (¥349.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.