You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4610-4ACPZ-R7
Operational Amplifier, 4 Channels, 16.3 MHz, 25 V/µs, ± 5V to ± 15V, LFCSP-EP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4610-4ACPZ-R7
- Order Code:
- 4210448
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4610-4ACPZ-R7 Datasheet
Product Overview
- Low offset voltage is 1mV maximum at (VSY = ±5V, VCM = 0V, TA = 25°C)
- Offset voltage drift is 1µV/°C typical at (VSY = ±5V, VCM = 0V, TA = 25°C)
- Low input bias current is 5pA typical at (VSY = ±5V, VCM = 0V, TA = 25°C)
- Dual-supply operation range from ±5V to ±15V, no phase reversal, rail-to-rail output
- Unity-gain stable, low voltage noise is 0.45µV p-p typ at (0.1Hz to 10Hz)
- Voltage noise density is 7.30nV/√Hz typ at (f = 1KHz, TA = 25°C)
- Total harmonic distortion + noise is 0.00025% typical at (1KHz, AV = 1, RL = 2Kohm, VIN = 1V rms)
- Temperature hysteresis is 8µV typical
- Gain bandwidth product is 15.4MHz typical at (VIN = 5mV p-p, RL = 2Kohm, AV = 100)
- Operating temperature is -40°C to +125°C, package style is 16-Lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 16.3MHz
- :
- 25V/µs
- :
- 5V to 15V
- :
- LFCSP-EP
- :
- 16Pins
- :
- JFET
- :
- Rail - Rail Output (RRO)
- :
- 400µV
- :
- 5pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
1,280 In stock Need more?
1,280 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,881.00 (¥2,069.10) | ( ) |
10+ | ¥1,415.46 (¥1,557.01) | ( ) |
25+ | ¥1,263.41 (¥1,389.75) | ( ) |
100+ | ¥1,094.12 (¥1,203.53) | ( ) |
250+ | ¥1,012.61 (¥1,113.87) | ( ) |
500+ | ¥979.56 (¥1,077.52) | ( ) |
1500+ | ¥963.04 (¥1,059.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.