You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4610-2ARMZ-R7

Operational Amplifier, 2 Channels, 16.3 MHz, 61 V/µs, ± 5V to ± 15V, MSOP, 8 Pins

ANALOG DEVICES ADA4610-2ARMZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4610-2ARMZ-R7
Order Code:
4020307
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4610-2ARMZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4610-2 is a dual channel, precision junction field effect transistor (JFET) amplifier. It features low input noise voltage, current noise, offset voltage, input bias current, and rail-to rail output. The combination of low offset, noise, and very low input bias current makes this amplifier especially suitable for high impedance sensor amplification and precise current measurements using shunts. With excellent dc precision, low noise, and fast settling time, it provides superior accuracy in medical instruments, electronic measurement, and automated test equipment. It maintains fast settling performance with substantial capacitive loads. It does not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. It is widely used in application such as instrumentation, medical instruments, multipole filters, precision current measurement, photodiode amplifiers, sensors, audio etc.
  • Low offset voltage is 1mV maximum, unity-gain stable
  • Offset voltage drift is 1µV/°C at (VSY = ±5V, VCM = 0V, TA = 25°C)
  • Temperature hysteresis is 8µV typical, gain bandwidth is 15.4MHz
  • Low input bias current is 5pA typical, supply current per amplifier is 1.85mA
  • Dual-supply operation is ±5V to ±15V
  • Low voltage noise is 0.45µV p-p at (0.1Hz to 10Hz)
  • Voltage noise density is 7.30nV/√Hz at (f = 1kHz)
  • Low THD+N is 0.00025%, no phase reversal, rail-to-rail output
  • Operating temperature range is −40°C to +125°C
  • Packaging style is 8-lead mini small outline package [MSOP]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
16.3MHz

:
61V/µs

:
5V to 15V

:
MSOP

:
8Pins

:
JFET

:
Rail - Rail Output (RRO)

:
400µV

:
5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

186 In stock Need more?

186 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,086.28 ( ¥1,194.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,086.28 (¥1,194.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥648.95 (¥713.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥598.79 (¥658.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥548.63 (¥603.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥500.04 (¥550.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥470.25 (¥517.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥443.61 (¥487.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥420.02 (¥462.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --