You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4610-1ARZ
Operational Amplifier, 1 Channels, 16.3 MHz, 61 V/µs, ± 5V to ± 15V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4610-1ARZ
- Order Code:
- 4020302
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4610-1ARZ Datasheet
Product Overview
- Low offset voltage is 1mV maximum, unity-gain stable
- Offset voltage drift is 1µV/°C at (VSY = ±5V, VCM = 0V, TA = 25°C)
- Temperature hysteresis is 8µV typical, gain bandwidth is 15.4MHz
- Low input bias current is 5pA typical, supply current per amplifier is 1.85mA
- Dual-supply operation is ±5V to ±15V
- Low voltage noise is 0.45µV p-p at (0.1Hz to 10Hz)
- Voltage noise density is 7.30nV/√Hz at (f = 1kHz)
- Low THD+N is 0.00025%, no phase reversal, rail-to-rail output
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead standard small outline package [SOIC-N]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 16.3MHz
- :
- 61V/µs
- :
- 5V to 15V
- :
- NSOIC
- :
- 8Pins
- :
- JFET
- :
- Rail - Rail Output (RRO)
- :
- 400µV
- :
- 5pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
347 In stock Need more?
347 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥641.11 (¥705.22) | ( ) |
10+ | ¥442.04 (¥486.24) | ( ) |
98+ | ¥330.75 (¥363.83) | ( ) |
196+ | ¥319.78 (¥351.76) | ( ) |
294+ | ¥308.80 (¥339.68) | ( ) |
588+ | ¥291.68 (¥320.85) | ( ) |
2548+ | ¥274.55 (¥302.01) | ( ) |
5096+ | ¥270.90 (¥297.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.