You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4610-1ARZ-R7

Operational Amplifier, 1 Channels, 16.3 MHz, 25 V/µs, ± 5V to ± 15V, NSOIC, 8 Pins

ANALOG DEVICES ADA4610-1ARZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4610-1ARZ-R7
Order Code:
4296557
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADA4610-1ARZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4610-1ARZ-R7 is a low noise, precision, rail-to-rail output, JFET single channel opamp. The combination of low offset, noise, and very low input bias current makes this amplifier especially suitable for high-impedance sensor amplification and precise current measurements using shunts. With excellent DC precision, low noise, and fast settling time, the ADA4610-1 provides superior accuracy in medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, the ADA4610-1 maintains fast settling performance with substantial capacitive loads. Unlike many older JFET amplifiers, the ADA4610-1 does not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. It is used in applications such as instrumentation, medical instruments, multipole filters, precision current measurement, photodiode amplifiers, sensors, and audio.
  • No phase reversal, rail-to-rail output, unity-gain stable
  • Offset voltage is 0.4mV typical at (VSY = ±5V, VCM = 0V, TA = 25°C)
  • Input bias current is 1µV/°C typical at (VSY = ±5V, VCM = 0V, TA = 25°C)
  • Common-mode rejection ratio is 110dB typical at (VCM = -2.5V to +2.5V)
  • Supply current per amplifier is 1.50mA typical at (IOUT = 0mA, VSY = ±5V, VCM = 0V, TA = 25°C)
  • Gain bandwidth product is 15.4MHz typical at (VIN = 5mV p-p, RL = 2Kohm, AV = 100)
  • Total harmonic distortion + noise is 0.00025% typical at (1KHz, AV = 1, RL = 2Kohm, VIN = 1V rms)
  • Voltage noise is 0.45µV p-p typical at (0.1Hz to 10Hz, VSY = ±5V, VCM = 0V, TA = 25°C)
  • Slew rate (rising) is 21V/µs typical at (VSY = ±5V, VCM = 0V, TA = 25°C)
  • Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
16.3MHz

:
25V/µs

:
5V to 15V

:
NSOIC

:
8Pins

:
JFET

:
Rail - Rail Output (RRO)

:
400µV

:
5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

854 In stock Need more?

854 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥562.74 ( ¥619.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥562.74 (¥619.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥369.93 (¥406.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥347.21 (¥381.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥324.48 (¥356.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥304.10 (¥334.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥283.19 (¥311.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥272.73 (¥300.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥262.27 (¥288.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --