You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4571BRZ
MEMS Module, 2.7 V, 5.5 V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4571BRZ
- Order Code:
- 4030148
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4571BRZ Datasheet
Product Overview
- High precision 180° angle sensor
- Dynamic angular error is ±0.1° typical at (TA = -40°C to +150°C)
- Analog sine and cosine outputs, ratio metric output voltages
- Low thermal and lifetime drift, EMI resistant
- SAR or Σ-∆ analogue-to-digital converter (ADC) drive capable
- Magneto resistive (MR) bridge temperature compensation mode
- Fault diagnostics, minimum phase delay
- VDD from 2.7V to 5.5V
- Operating temperature is -40°C to +125°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.7V
- :
- NSOIC
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- -
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
294 more will be available on 2/25/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥642.68 (¥706.95) | ( ) |
10+ | ¥487.50 (¥536.25) | ( ) |
98+ | ¥429.63 (¥472.59) | ( ) |
196+ | ¥383.91 (¥422.30) | ( ) |
294+ | ¥340.15 (¥374.17) | ( ) |
588+ | ¥337.73 (¥371.50) | ( ) |
2548+ | ¥336.51 (¥370.16) | ( ) |
5096+ | ¥335.29 (¥368.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.