You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4530-1ARZ
Operational Amplifier, 1 Channels, 2 MHz, 1.4 V/µs, 4.5V to 16V, ± 2.25V to ± 8V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4530-1ARZ
- Order Code:
- 4020299
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4530-1ARZ Datasheet
Product Overview
- Low input bias current, ±20fA maximum at TA = 25°C (guaranteed at production test)
- ±20fA max at -40°C
TA 85°C and ±250fA max at -40°C TA 125°C (guaranteed at production test) - Low offset voltage of 50µV maximum over specified CMRR range
- Offset voltage drift of ±0.13µV/°C typical, ±0.5µV/°C maximum
- Integrated guard buffer with 100µV maximum offset
- 14nV/√Hz at 10KHz low voltage noise density and 0.5µV typ long-term offset voltage drift (10,000hr)
- Wide bandwidth of 2MHz unity -gain crossover and 1.5µV typical temperature hysteresis
- Supply voltage range from 4.5V to 16V (±2.25V to ±8V)
- 8 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 2MHz
- :
- 1.4V/µs
- :
- 4.5V to 16V, ± 2.25V to ± 8V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 8µV
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
126 In stock Need more?
126 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,319.20 (¥5,851.12) | ( ) |
10+ | ¥4,002.24 (¥4,402.46) | ( ) |
25+ | ¥3,618.00 (¥3,979.80) | ( ) |
100+ | ¥3,233.76 (¥3,557.14) | ( ) |
250+ | ¥3,215.85 (¥3,537.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.