You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4530-1ARZ-R7

Operational Amplifier, 1 Channels, 2 MHz, 1.4 V/µs, 4.5V to 16V, ± 2.25V to ± 8V, NSOIC, 8 Pins

ANALOG DEVICES ADA4530-1ARZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4530-1ARZ-R7
Order Code:
4020300
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4530-1ARZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4530-1 is a femto ampere(10¯15 A) level input bias current operational amplifier suitable for use as an electrometer that also includes an integrated guard buffer. Typical application includes laboratory and analytical instrumentation: spectrophoto-meters, chromatographs, mass spectrometers, and, potentiostatic and amperostatic coulometry, instrumentation: picoammeters and coulombmeters, transimpedance amplifier(TIA) for photodiodes, ION, chambers and working electrode measurements, high impedance buffering for chemical sensors and capacitive sensors.
  • Low input bias current: ±250fA max at -40°C T A +125°C (guaranteed at production test)
  • Low offset voltage of ±50µV maximum over specified CMRR range
  • Offset voltage drift of +0.13µV/°C typical, ±0.5µV/°C maximum
  • Integrated guard buffer with 100µV maximum offset
  • Low voltage noise density of 14nV/√Hz at 10KHz
  • Wide bandwidth of 2MHz unity-gain crossover
  • Supply voltage of 4.5V to 16V (±2.25V to ±8V)
  • Long-term offset voltage drift (10,000 hours) of 0.5µV typical
  • 8 lead NSOIC package
  • Operating temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
2MHz

:
1.4V/µs

:
4.5V to 16V, ± 2.25V to ± 8V

:
NSOIC

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
8µV

:
-

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,033 In stock Need more?

2,033 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,972.11 ( ¥5,469.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,972.11 (¥5,469.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,928.16 (¥4,320.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,617.79 (¥3,979.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,396.12 (¥3,735.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥3,285.28 (¥3,613.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --