You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4528-2ARMZ-R7

Operational Amplifier, 2 Channels, 3.4 MHz, 0.5 V/µs, 2.2V to 5.5V, ± 1.1V to ± 2.75V, MSOP

ANALOG DEVICES ADA4528-2ARMZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4528-2ARMZ-R7
Order Code:
4020296
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4528-2ARMZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4528-2 is an ultralow noise, zero-drift operational amplifier featuring rail-to-rail input and output swing. It has a wide operating supply range of 2.2V to 5.5V, high gain, and excellent CMRR, PSRR specifications, which make it ideal for applications that require precision amplification of low level signals, such as position and pressure sensors, strain gauges, and medical instrumentation. This amplifier is widely used in application such as thermocouple/thermopile, load cell and bridge transducers, precision instrumentation, electronic scales, handheld test equipment etc.
  • Low offset voltage is 4µV max at (VCM = 0V to 2.5V), operating temperature is −40°C to +125°C
  • Low offset voltage drift is 0.015μV/°C max at (40°C ≤ TA ≤ +125°C)
  • Voltage noise is 97nV p-p typ at (f = 0.1Hz to 10Hz, AV = +100)
  • Voltage noise density is 5.6nV/√Hz typ at (f = 1kHz, AV = +100)
  • Open-loop gain is 132dB typ at (RL = 2Kohm, VO = 0.1V to 2.4V)
  • CMRR is 158dB typ at (VCM = 0V to 2.5V),(VSY = 2.5V, VCM = VSY/2, TA = 25°C)
  • PSRR is 150dB typ at (VSY = 2.2V to 5.5V), (VSY = 2.5V, VCM = VSY/2, TA = 25°C)
  • Unity-gain crossover is 4MHz, dual-supply operation is ±1.1V to ±2.75V
  • Gain bandwidth is 3MHz at (AV = +100), −3dB closed-loop bandwidth is 6.2MHz
  • Packaging style is 8-lead mini small outline package [MSOP]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3.4MHz

:
0.5V/µs

:
2.2V to 5.5V, ± 1.1V to ± 2.75V

:
MSOP

:
8Pins

:
Zero Drift

:
Rail - Rail Input / Output (RRIO)

:
300µV

:
125pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,573 In stock Need more?

1,573 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,067.47 ( ¥1,174.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,067.47 (¥1,174.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥666.19 (¥732.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥617.60 (¥679.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥569.01 (¥625.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥518.85 (¥570.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥489.06 (¥537.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥462.42 (¥508.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥454.22 (¥499.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --