You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4528-1ACPZ-R2
Operational Amplifier, Single, 1 Channels, 3.4 MHz, 0.5 V/µs, 2.2V to 5.5V, ± 1.1V to ± 2.75V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4528-1ACPZ-R2
- Order Code:
- 4296556
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADA4528-1ACPZ-R2 Datasheet
Product Range Selector (ADA4528-1 Series)
See all from this product rangeProduct Overview
- Offset voltage is 0.3μV typical at (VCM = 0V to 2.5V, VSY = 2.5V, VCM = VSY/2, TA = 25°C)
- Offset voltage drift is 0.018μV/°C maximum at (VSY = 2.5V, VCM = VSY/2, TA = 25°C)
- Input bias current is 220pA typical at (VSY = 2.5V, VCM = VSY/2, TA = 25°C)
- Common-mode rejection ratio is 158dB typ at (VCM = 0V to 2.5V, VSY = 2.5V, VCM = VSY/2, TA = 25°C)
- Single-supply operation from 2.2V to 5.5V, dual-supply operation from ±1.1V to ±2.75V
- Rail-to-rail input and output, unity-gain stable
- Slew rate is 0.45V/μs typ at (RL = 10Kohm, CL = 100pF, AV = +1, TA = 25°C)
- Gain bandwidth product is 3MHz typical at (VIN = 10mV p-p, RL = 10Kohm, CL = 100pF, AV = +100)
- Voltage noise is 97nV p-p typical at (f = 0.1Hz to 10Hz, AV = +100, TA = 25°C)
- Operating temperature range from -40°C to +125°C, 8-lead LFCSP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 3.4MHz
- :
- 0.5V/µs
- :
- 2.2V to 5.5V, ± 1.1V to ± 2.75V
- :
- LFCSP
- :
- 8Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 300µV
- :
- 90pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- ADA4528-1 Series
- :
- -
Technical Documents (1)
250 In stock Need more?
250 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥882.51 (¥970.76) | ( ) |
10+ | ¥589.38 (¥648.32) | ( ) |
25+ | ¥542.36 (¥596.60) | ( ) |
100+ | ¥495.33 (¥544.86) | ( ) |
250+ | ¥446.28 (¥490.91) | ( ) |
500+ | ¥421.75 (¥463.93) | ( ) |
2500+ | ¥397.22 (¥436.94) | ( ) |
5000+ | ¥372.69 (¥409.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.